16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ2205LYPWG4

Digi-Key Part Number
BQ2205LYPWG4-ND
Manufacturer
Manufacturer Product Number
BQ2205LYPWG4
Description
IC CTRLR SRAM NONVOLITL 16-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Product Status
Discontinued at Digi-Key
Controller Type
Nonvolatile SRAM
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-20°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
2156-BQ2205LYPWG4
TEXTISBQ2205LYPWG4
Standard Package90
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BQ2205LYPWTexas Instruments821296-16973-5-ND$7.39000MFR Recommended