324-NFBGA(15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMIC110BZCZA

Digi-Key Part Number
296-47511-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
AMIC110BZCZA
Supplier
Description
SITARA PROCESSOR
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
ARM® Cortex®-A8 Microprocessor IC series 1 Core, 32-Bit 300MHz 324-NFBGA (15x15)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A8
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
300MHz
Co-Processors/DSP
Multimedia; NEON™ SIMD
RAM Controllers
LPDDR, DDR2, DDR3, DDR3L
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
USB 2.0 + PHY (2)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
-40°C ~ 105°C (TJ)
Security Features
-
Package / Case
324-LFBGA
Supplier Device Package
324-NFBGA (15x15)
Additional Interfaces
CAN, I²C, McASP, McSPI, MMC/SD/SDIO, UART
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A992C
HTSUS8542.39.0001
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$16.74000$16.74
10$15.12300$151.23
25$14.42000$360.50
126$12.52063$1,577.60
252$11.95794$3,013.40
504$10.90284$5,495.03
1,008$10.25805$10,340.11
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
296-47511
AMIC110BZCZA-ND
Standard Package126