16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM26LV31CDG4

Digi-Key Part Number
AM26LV31CDG4-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
AM26LV31CDG4
Supplier
Description
IC DRIVER 4/0 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
4/0 Driver - RS422, RS485 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Part Status
Active
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
560$1.39982$783.90

Additional Resources
AttributeDescription
Other Names
TEXTISAM26LV31CDG4
2156-AM26LV31CDG4
Standard Package40