144-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFE8221IRFPQ1

Digi-Key Part Number
296-24146-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
AFE8221IRFPQ1
Supplier
Description
IC DUAL IF ANLG DGTL 144-HTQFP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
RF IC IF Analog Front End AM, FM 75MHz Two 12-Bit Auxiliary DACs 144-HTQFP (20x20)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tray
Part Status
Active
Function
IF Analog Front End
Frequency
75MHz
RF Type
AM, FM
Secondary Attributes
Two 12-Bit Auxiliary DACs
Mounting Type
Surface Mount
Package / Case
144-TQFP Exposed Pad
Supplier Device Package
144-HTQFP (20x20)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tray
QtyUnit PriceExt Price
60$105.98083$6,358.85
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on Digi-Key

7,970In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
296-24146-NDR
-296-24146-ND
TEXTISAFE8221IRFPQ1
296-24146
2156-AFE8221IRFPQ1
-296-24146-NDR
-AFE8221IRFPQ1-NDR
Standard Package60