100-HTQFP(PZP) Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFE8220TPZPQ1

Digi-Key Part Number
296-25259-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
AFE8220TPZPQ1
Supplier
Description
IC AFE IF DUAL 100-HTQFP
Manufacturer Standard Lead Time
6
Detailed Description
RF IC IF Analog Front End AM, FM - - 100-HTQFP (14x14)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Texas Instruments
Tray
Part Status
Active
Function
IF Analog Front End
Frequency
-
RF Type
AM, FM
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
100-TQFP Exposed Pad
Supplier Device Package
100-HTQFP (14x14)
3 (168 Hours)
EAR99
8542.39.0001
All prices are in CAD
Tray
QtyUnit PriceExt Price
90$85.41711$7,687.54

1,520In Stock