CAD | USD

Obsolete item.
48-TQFP-PHP
ADS809Y/250
Digi-Key Part Number
ADS809Y/250TR-ND - Tape & Reel (TR)
ADS809Y/250CT-ND - Cut Tape (CT)
Manufacturer
Texas Instruments
Manufacturer Product Number
ADS809Y/250
Supplier
Description
IC ADC 12BIT PIPELINED 48HTQFP
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-HTQFP (7x7)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
80M
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
48-PowerTQFP
Supplier Device Package
48-HTQFP (7x7)
Mounting Type
Surface Mount
Number of A/D Converters
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Additional Resources
AttributeDescription
Other Names
296-9308-1
296-9308-1-ND
296-9308-5
296-9308-5-ND
ADS809Y/250CT
ADS809Y250
Standard Package1