cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7835EVM

Digi-Key Part Number
296-18372-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
ADS7835EVM
Supplier
Description
EVALUATION MODULE FOR ADS7835
Detailed Description
ADS7835 series 12 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Part Status
Obsolete
Number of A/D Converters
1
Number of Bits
12
Sampling Rate (Per Second)
500k
Data Interface
Serial
Input Range
±VREF
Power (Typ) @ Conditions
-
Utilized IC / Part
ADS7835
Supplied Contents
Board(s)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
Additional Resources
AttributeDescription
Other Names
-296-18372-ND
-ADS7835EVM-NDR
-296-18372
296-18372-NDR
296-18372
Standard Package1