PFP-80-TQFP Exp Pad Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PFP-80-TQFP Exp Pad Pkg
80-HTQFP

ADS58C23IPFP

Digi-Key Part Number
296-36548-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
ADS58C23IPFP
Supplier
Description
IC DUAL IF RCVR 80HTQFP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
RF Front End 125MHz Cellular, 3G, LTE, TD-SCDMA 80-HTQFP (12x12)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tray
Part Status
Active
RF Type
Cellular, 3G, LTE, TD-SCDMA
Frequency
125MHz
Features
-
Package / Case
80-TQFP Exposed Pad
Supplier Device Package
80-HTQFP (12x12)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A991B1
HTSUS8542.39.0001
All prices are in CAD
Tray
QtyUnit PriceExt Price
96$200.03865$19,203.71
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on Digi-Key

6,090In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
ADS58C23IPFP-ND
TEXTISADS58C23IPFP
-296-36548
-296-36548-ND
296-36548
2156-ADS58C23IPFP
Standard Package96