80-HTQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS58C20IPFP

Digi-Key Part Number
296-34938-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
ADS58C20IPFP
Supplier
Description
IC DUAL IF BTS RCVR 80HTQFP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
RF Front End 125MHz Cellular, 3G, GSM, LTE, TD-SCDMA 80-HTQFP (12x12)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Part Status
Active
RF Type
Cellular, 3G, GSM, LTE, TD-SCDMA
Frequency
125MHz
Features
-
Package / Case
80-TQFP Exposed Pad
Supplier Device Package
80-HTQFP (12x12)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A991B1
HTSUS8542.39.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
96$242.56104$23,285.86

Other Suppliers on Digi-Key

28In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
TEXTISADS58C20IPFP
2156-ADS58C20IPFP
-296-34938
-296-34938-ND
-ADS58C20IPFP-NDR
296-34938
Standard Package96