CAD | USD

16-TSSOP, 4040064
ADS112U04IPWR
Digi-Key Product Number
296-50876-2-ND
296-50876-1-ND
296-50876-6-ND
ManufacturerTexas Instruments
Manufacturer Product NumberADS112U04IPWR
DescriptionIC ADC 16BIT SIGMA-DELTA 16TSSOP
Manufacturer Standard Lead Time6 Weeks
Detailed Description16 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 16-TSSOP
Product Attributes
TypeDescriptionSelect
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
2k
Number of Inputs
4
Input Type
Differential, Pseudo-Differential, Single Ended
Data Interface
UART
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Architecture
Sigma-Delta
Reference Type
External, Internal
Voltage - Supply, Analog
±2.5V, 2.3V ~ 5.5V
Voltage - Supply, Digital
2.3V ~ 5.5V
Features
PGA, Temperature Sensor
Operating Temperature
-40°C ~ 125°C
Package / Case
16-TSSOP (0.173"", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Number of A/D Converters
1
Base Product NumberADS112U
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

1,998 In Stock
Can ship immediately
Factory Stock: 4,000
Price BreakUnit PriceExtended Price
1$10.48000$10.48
10$9.46500$94.65
25$9.02520$225.63
100$7.48400$748.40
250$6.82364$1,705.91
500$6.38340$3,191.70
1,000$5.72305$5,723.05
Additional Resources
AttributeDescription
Other Names
296-50876-2
ADS112U04IPWR-ND
Standard Package2,000