CAD | USD

SC-70-6
74LVC1G386DCKRG4
Digi-Key Part Number
296-50865-2-ND - Tape & Reel (TR)
296-50865-1-ND - Cut Tape (CT)
296-50865-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
74LVC1G386DCKRG4
Supplier
Description
IC GATE XOR 1CH 3-INP SC70-6
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
XOR (Exclusive OR) IC 1 Channel - SC-70-6
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
XOR (Exclusive OR)
Number of Inputs
3
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Output High, Low
32mA, 32mA
Logic Level - Low
0.7V ~ 0.8V
Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
6-TSSOP, SC-88, SOT-363
Number of Circuits
1
Current - Quiescent (Max)
10 µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names74LVC1G386DCKRG4-ND
Standard Package3,000