CAD | USD

This product is no longer manufactured and will no longer be stocked once stock is depleted.
DAC7802LP

74ACT11374NT

Digi-Key Part Number
2156-74ACT11374NT-TI-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
74ACT11374NT
Supplier
Description
IC FF D-TYPE SNGL 8BIT 24DIP
Detailed Description
Flip Flop Element D-Type Bit Positive Edge 24-DIP (0.300", 7.62mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Max Propagation Delay @ V, Max CL
11.3ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
24-PDIP
Package / Case
24-DIP (0.300", 7.62mm)
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
70 MHz
Current - Quiescent (Iq)
8 µA
Input Capacitance
4 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Tube
QtyUnit PriceExt Price
160$2.26863$362.98
Additional Resources
AttributeDescription
Other Names2156-74ACT11374NT-TI
Standard Package15