CAD | USD

Obsolete item.
56-TFSOP (0.240", 6.10mm Width)
74ABT16833DGGRE4
Digi-Key Part Number
74ABT16833DGGRE4-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
74ABT16833DGGRE4
Supplier
Description
IC TXRX NON-INVERT 5.5V 56TSSOP
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element Push-Pull Output 56-TSSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Bits per Element
8
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Number of Elements
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Standard Package2,000