SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3801T50DCKR

Digi-Key Part Number
296-12385-2-ND - Tape & Reel (TR)
296-12385-1-ND - Cut Tape (CT)
296-12385-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS3801T50DCKR
Supplier
Description
IC SUPERVISOR 1 CHANNEL SC70-5
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
15ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.18000$2.18
10$1.95300$19.53
25$1.85320$46.33
100$1.52220$152.22
250$1.42292$355.73
500$1.25748$628.74
1,000$1.09264$1,092.64
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$1.09264$3,277.92
Additional Resources
AttributeDescription
Other Names
296-12385-1
2156-TPS3801T50DCKR
-TPS3801T50DCKRG4
-TPS3801T50DCKRG4-NDR
296-12385-2
296-12385-2-NDR
-TPS3801T50DCKR-NDR
-296-12385-1
-296-12385-1-ND
TEXTISTPS3801T50DCKR
296-12385-1-NDR
296-12385-6
Standard Package3,000