SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3800G27DCKR

Digi-Key Part Number
296-12382-2-ND - Tape & Reel (TR)
296-12382-1-ND - Cut Tape (CT)
296-12382-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS3800G27DCKR
Supplier
Description
IC SUPERVISOR 1 CHANNEL SC70-5
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.5V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
60ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.19000$2.19
10$1.96100$19.61
25$1.86200$46.55
100$1.52940$152.94
250$1.42960$357.40
500$1.26340$631.70
1,000$1.09779$1,097.79
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$1.09779$3,293.37
Additional Resources
AttributeDescription
Other Names
296-12382-6
-296-12382-1
-TPS3800G27DCKRG4-NDR
296-12382-2
296-12382-2-NDR
296-12382-1
296-12382-1-NDR
-TPS3800G27DCKRG4
-TPS3800G27DCKR-NDR
-296-12382-1-ND
Standard Package3,000