TT7-20KC3-1 | |
---|---|
DigiKey Part Number | 1912-TT7-20KC3-1-ND |
Manufacturer | |
Manufacturer Product Number | TT7-20KC3-1 |
Description | LEAD FRAME NTC 20K 1% OHM, B 3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 20k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TEWA Sensors LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 20k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | 3977K | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | 1.10" (28.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead, Epoxy |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.74000 | $0.74 |
5 | $0.62800 | $3.14 |
10 | $0.58700 | $5.87 |
25 | $0.53800 | $13.45 |
50 | $0.50600 | $25.30 |
100 | $0.47750 | $47.75 |
500 | $0.42220 | $211.10 |
1,000 | $0.40247 | $402.47 |
5,000 | $0.36423 | $1,821.15 |