30-02072 | |
---|---|
DigiKey Part Number | 839-30-02072-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02072 |
Description | HOOK-UP SOLID 20AWG RED METER |
Manufacturer Standard Lead Time | cms-lead-weeks-value |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire Solid Red 600V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
cms-filter-header-series | - | |
cms-packaging | Digi-Spool®, Continuous Spool | |
cms-part-status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.059" (1.50mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 1000.7' (305.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.90000 | $3.90 |
2 | $3.71000 | $7.42 |
3 | $3.60667 | $10.82 |
5 | $3.48000 | $17.40 |
7 | $3.39857 | $23.79 |
10 | $3.31300 | $33.13 |
25 | $3.10600 | $77.65 |
50 | $2.95640 | $147.82 |
100 | $2.81320 | $281.32 |




