CAD | USD

Limited quantity available in value add packaging; alternate packaging exists.
30-00382

30-00382

Digi-Key Part Number
T1283-30-ND
Manufacturer
Tensility International Corp
Manufacturer Product Number
30-00382
Supplier
Description
CABLE 4COND 18AWG GRAY 30M
Detailed Description
4 Conductor Multi-Conductor Cable Gray 18 AWG 98.43' (30.00m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Tensility International Corp
Series
-
Package
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Multi-Conductor
Number of Conductors
4
Wire Gauge
18 AWG
Conductor Strand
41/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.236"" (5.99mm)
Shield Type
-
Length
98.43' (30.00m)
Jacket Color
Gray
Ratings
UL Style 2464
Features
-
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0299"" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Voltage
300V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.49.3080
In Stock: 4

4 In Stock
Can ship immediately
Value Added Item
Additional Resources
AttributeDescription
Other Names
T1283-30
T3082-30
T3082-30-ND
Standard Package1