
TG54-NIST | |
|---|---|
DigiKey Part Number | TG54-NIST-ND |
Manufacturer | |
Manufacturer Product Number | TG54-NIST |
Description | THERMO HANDHELD GUN -22-1202F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Handheld, Gun -22 ~ 1202°F (-30 ~ 650°C) Infrared Thermometer LCD C°/F° Laser Sight, Min/Max/Ave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne FLIR Commercial Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Handheld, Gun | |
Temperature Display | C°/F° | |
Temperature Range | -22 ~ 1202°F (-30 ~ 650°C) | |
Display Type | LCD | |
Input Type | Infrared | |
Features | Laser Sight, Min/Max/Ave | |
Probe Type | - | |
Battery Cell Size | AAA (3) | |
Includes | Battery, Holder, Manual | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | $532.26333 | $6,387.16 |

