
T197214 | |
|---|---|
DigiKey Part Number | T197214-ND |
Manufacturer | |
Manufacturer Product Number | T197214 |
Description | CLOSE UP LENS 2X MAGNIFICATION W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Specialized Lens With Case for use with A300, A305sc, A310, A315, A320, A325sc, T420, T420bx, T440, T440bx, T450sc |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne FLIR Commercial Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Lens With Case | |
For Use With/Related Products | A300, A305sc, A310, A315, A320, A325sc, T420, T420bx, T440, T440bx, T450sc | |
Specifications | Focal Length 37mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7,447.94000 | $7,447.94 |

