cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLIR T540-24-NIST

DigiKey Part Number
2067-FLIRT540-24-NIST-ND
Manufacturer
Manufacturer Product Number
FLIR T540-24-NIST
Description
FLIR T540 W/24 LENS, 464X348, -2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Infrared Camera, Thermal Imager For Measuring Temperature (Non-Contact) Includes Battery, Cable, Case, Charger, Lens Cap, Manual, Power Supply, SD Card, Strap
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teledyne FLIR Commercial Systems
Series
Packaging
Bulk
Part Status
Active
Type
Infrared Camera, Thermal Imager
For Measuring
Temperature (Non-Contact)
Includes
Battery, Cable, Case, Charger, Lens Cap, Manual, Power Supply, SD Card, Strap
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$29,793.07000$29,793.07
Manufacturers Standard Package