
FLIR T1020-28 | |
|---|---|
DigiKey Part Number | 2067-FLIRT1020-28-ND |
Manufacturer | |
Manufacturer Product Number | FLIR T1020-28 |
Description | FLIR T1020 IR CAMERA 1024 X 768 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared Camera, Thermal Imager For Measuring Temperature (Non-Contact) Includes Battery, Cable, Calibration Certificate, Case, Charger, Headset, Lens Cap, Memory Card, Power Supply, Strap |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne FLIR Commercial Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared Camera, Thermal Imager | |
For Measuring | Temperature (Non-Contact) | |
Includes | Battery, Cable, Calibration Certificate, Case, Charger, Headset, Lens Cap, Memory Card, Power Supply, Strap | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80,768.75000 | $80,768.75 |

