



DM93 | |
|---|---|
DigiKey Part Number | DM93-ND |
Manufacturer | |
Manufacturer Product Number | DM93 |
Description | FLIR HIGH ACCURACY DIGITAL MULTI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter 5.0 Digit LCD, Dual, Bar Graph Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Backlight, Data Logging, Hold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne FLIR Commercial Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 5.0 | |
Display Type | LCD, Dual, Bar Graph | |
Display Count | 40000 | |
Function | Voltage, Current, Resistance, Capacitance, Temperature, Frequency | |
Functions, Extra | Continuity, Diode Test | |
Features | Backlight, Data Logging, Hold | |
Ranging | Auto | |
Response | True RMS | |
Ratings | CAT III 1000V, CAT IV 600V | |
Includes | Strap, Test Leads, Thermocouple Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $578.28900 | $11,565.78 |

