



DM64-NIST | |
|---|---|
DigiKey Part Number | DM64-NIST-ND |
Manufacturer | |
Manufacturer Product Number | DM64-NIST |
Description | FLIR HVAC TRMS DIGITAL MULTIMETE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Battery Test, Continuity, Diode Test Function Features Auto Off, Backlight, Min/Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne FLIR Commercial Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Type | LCD | |
Display Count | 6000 | |
Function | Voltage, Current, Resistance, Capacitance, Temperature, Frequency | |
Functions, Extra | Battery Test, Continuity, Diode Test | |
Features | Auto Off, Backlight, Min/Max | |
Ranging | Auto | |
Response | True RMS | |
Ratings | CAT III 600V, CAT IV 300V | |
Includes | Battery, Case, Certificate | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $493.33000 | $493.33 |

