
CM78-NIST | |
|---|---|
DigiKey Part Number | CM78-NIST-ND |
Manufacturer | |
Manufacturer Product Number | CM78-NIST |
Description | FLIR 1000A AC/DC CLAMP WITH IR A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT III 1000V, CAT IV 600V DMM Functions Include Voltage, Resistance, Capacitance, Frequency and Current to 1000A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne FLIR Commercial Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | DMM Functions Include Voltage, Resistance, Capacitance, Frequency and Current to 1000A | |
Ratings | CAT III 1000V, CAT IV 600V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $997.12000 | $997.12 |

