
CM55-NIST | |
|---|---|
DigiKey Part Number | CM55-NIST-ND |
Manufacturer | |
Manufacturer Product Number | CM55-NIST |
Description | FLIR FLEXIBLE CLAMP METER WITH L |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT III 1000V, CAT IV 600V Measures AC Current to 3000A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne FLIR Commercial Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | Measures AC Current to 3000A | |
Ratings | CAT III 1000V, CAT IV 600V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $624.49000 | $624.49 |

