
1196960 | |
|---|---|
DigiKey Part Number | 1196960-ND |
Manufacturer | |
Manufacturer Product Number | 1196960 |
Description | 45 LENS (45, F=10MM) WITH CASE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Specialized Lens With Case for use with |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne FLIR Commercial Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Lens With Case | |
For Use With/Related Products | - | |
Specifications | Focal Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,602.25000 | $1,602.25 |

