
PL101 | |
|---|---|
DigiKey Part Number | 3718-PL101-ND |
Manufacturer | FlexiForce |
Manufacturer Product Number | PL101 |
Description | FLEXIPOT POSITION SENSING STRIP |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Sensor Linear Position Connector |
Datasheet | Datasheet |
Category | Linearity ±2% |
Manufacturer FlexiForce | Voltage - Supply 5V |
Packaging Bag | Mounting Type Custom |
Part Status Active | Termination Style Connector |
For Measuring Linear Position | Operating Temperature -40°C ~ 60°C |
Output Analog Voltage | Package / Case Sensor Strip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.18000 | $42.18 |
| 5 | $38.64000 | $193.20 |
| 10 | $37.32000 | $373.20 |
| 25 | $35.74280 | $893.57 |
| 50 | $34.66460 | $1,733.23 |
| 100 | $33.67520 | $3,367.52 |

