CAD | USD

New Product New Product
MOFO-DP14-10

MOFO-DP14-30

Digi-Key Part Number
2956-MOFO-DP14-30-ND
Manufacturer
TechLogix Networx
Manufacturer Product Number
MOFO-DP14-30
Supplier
Description
DISPLAYPORT 1.4 CABLE -- 30M
Detailed Description
Cable Assembly DisplayPort Male to DisplayPort Male 98.4' (30.00m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TechLogix Networx
Series
-
Package
Bulk
Part Status
Active
Connector Type
DisplayPort Male to DisplayPort Male
Length
98.4' (30.00m)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
Multi Media
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH info available upon request
HTSUS8544.42.1100
Bulk
QtyUnit PriceExt Price
1$600.00000$600.00
Additional Resources
AttributeDescription
Other Names2956-MOFO-DP14-30
Standard Package1