SFA-SFC-BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFCG.12BK100

Digi-Key Part Number
1030-SFCG.12BK100-ND
Manufacturer
Techflex
Manufacturer Product Number
SFCG.12BK100
Supplier
Description
SLEEVING 0.085" ID FBRGLASS 100'
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Black Fiberglass, Silicone Coated Braided Sleeving, Insulated 0.085" (2.16mm) 100' (30.48m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Techflex
Series
Package
Spool
Part Status
Active
Type
Sleeving, Insulated
Type Attributes
Braided
Diameter - Inside
0.085" (2.16mm)
Diameter - Outside
-
Material
Fiberglass, Silicone Coated
Color
Black
Length
100' (30.48m)
Wall Thickness
-
Operating Temperature
-75°C ~ 220°C
Heat Protection
Flame Retardant
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
Oil Resistant
Environment Protection
-
Features
Acid Resistant, Alphatic Hydrocarbon Resistant, Chemical Resistant, Clean Cut, Solvent Resistant
Material Flammability Rating
UL VW-1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8546.90.0000
All prices are in CAD
Spool
QtyUnit PriceExt Price
1$66.85000$66.85
Additional Resources
AttributeDescription
Other Names
1030-SFCG.12BK100
SFCG.12BK-100
SFCG.12BK-100-ND
SFCG.12BK100-ND
Standard Package1