NSNx.xxBK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSN0.63BK500

Digi-Key Part Number
1030-NSN0.63BK500-ND
Manufacturer
Techflex
Manufacturer Product Number
NSN0.63BK500
Supplier
Description
SLEEVING 5/8" X 500' BLACK
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Sleeve - X 500' (152.40m) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Techflex
Series
Package
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.625" (15.88mm)
Diameter - Inside, Expanded
1.000" (25.40mm)
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black
Length
500' (152.40m)
Wall Thickness
0.070" (1.78mm)
Operating Temperature
-40°C ~ 79°C
Heat Protection
-
Abrasion Protection
Abrasion and Cut Resistant, Wear Resistant
Liquid Protection
-
Environment Protection
-
Features
Clean Cut, Slip Resistant
Material Flammability Rating
-
Width
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS5808.10.9000
All prices are in CAD
Spool
QtyUnit PriceExt Price
1$318.28000$318.28
Additional Resources
AttributeDescription
Other Names
1030-NSN0.63BK500
NSN0.63BK
NSN0.63BK-ND
Standard Package1