CAD | USD

MBN0.88SV
MBN0.88SV100
Digi-Key Part Number
1030-MBN0.88SV100-ND
Manufacturer
Techflex
Manufacturer Product Number
MBN0.88SV100
Supplier
Description
GROUND BRAID TUBE 0.875"DIAX100'
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Ground Braid X
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Techflex
Series
Package
Spool
Part Status
Active
Type
Tubular
Material
Copper, Tinned
Size, Supplied
0.875" (22.23mm, 7/8") - Outer Dia
Thickness
0.025" (0.64mm)
Wire Gauge - Ends
30 AWG
Length
100.0' (30.48m)
Number of Carriers
48
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

8 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$300.42000$300.42
5$289.68000$1,448.40
10$285.38900$2,853.89
20$278.95150$5,579.03
50$272.51440$13,625.72
Additional Resources
AttributeDescription
Other Names
1030-1173
1030-1173-ND
MBN0.88SV
MBN088SV
Standard Package1