MBN0.50SV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBN0.50SV100

Digi-Key Part Number
1030-MBN0.50SV100-ND
Manufacturer
Techflex
Manufacturer Product Number
MBN0.50SV100
Supplier
Description
GROUND BRAID TUBE 0.5"DIA X 100'
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Tubular Ground Braid 0.500" (12.70mm, 1/2") - Outer Dia X 100.0' (30.48m) 36 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Techflex
Series
Package
Spool
Part Status
Active
Type
Tubular
Material
Copper, Tinned
Size, Supplied
0.500" (12.70mm, 1/2") - Outer Dia
Thickness
0.013" (0.33mm)
Number of Carriers
48
Wire Gauge - Ends
36 AWG
Length
100.0' (30.48m)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS5808.10.9000
All prices are in CAD
Spool
QtyUnit PriceExt Price
1$201.76000$201.76
5$189.15600$945.78
10$176.54500$1,765.45
20$167.71750$3,354.35
50$163.93460$8,196.73
Additional Resources
AttributeDescription
Other Names
1030-1169-ND
1030-MBN0.50SV100
1030-MBN0.50SV
Q9736921
1030-1169-NDL
MBN0.50SV
MBN050SV
1030-1169
Standard Package1