FIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIN2.75RD50

Digi-Key Part Number
1030-FIN2.75RD50-ND
Manufacturer
Techflex
Manufacturer Product Number
FIN2.75RD50
Supplier
Description
SLEEVING 2.75" ID FBRGLASS 50'
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Red Fiberglass, Silicone Coated, Halogen Free Braided Sleeving, Insulated 2.750" (69.85mm) 50.00' (15.24m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Techflex
Series
Package
Spool
Part Status
Active
Type
Sleeving, Insulated
Type Attributes
Braided
Diameter - Inside
2.750" (69.85mm)
Diameter - Outside
2.894" (73.51mm)
Material
Fiberglass, Silicone Coated, Halogen Free
Color
Red
Length
50.00' (15.24m)
Wall Thickness
0.072" (1.83mm)
Operating Temperature
-54°C ~ 260°C
Heat Protection
Flame Resistant, Heat Resistant
Abrasion Protection
Abrasion and Cut Resistant, Puncture Resistant
Liquid Protection
Gasoline Resistant, Moisture Resistant
Environment Protection
-
Features
Chemical Resistant, Solvent Resistant
Material Flammability Rating
Non Flammable
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS7020.00.6000
All prices are in CAD
Spool
QtyUnit PriceExt Price
1$820.80000$820.80
Additional Resources
AttributeDescription
Other Names
1030-FIN2.75RD50
FIN2.75RD
FIN2.75RD-ND
Standard Package1