FHH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FHH1.50NT50

Digi-Key Part Number
1030-FHH1.50NT50-ND
Manufacturer
Techflex
Manufacturer Product Number
FHH1.50NT50
Supplier
Description
EXPAND SLEEVING 1.5" X 50' NAT
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Sleeve - X 50.00' (15.24m) Natural
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Techflex
Series
Package
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
1.500" (38.10mm)
Diameter - Inside, Expanded
2.125" (53.97mm)
Diameter - Outside, Non-Expanded
-
Material
Fiberglass, Halogen Free
Color
Natural
Length
50.00' (15.24m)
Wall Thickness
0.035" (0.89mm)
Operating Temperature
-70°C ~ 650°C
Heat Protection
Heat Resistant
Abrasion Protection
Abrasion Resistant, Fray Resistant
Liquid Protection
-
Environment Protection
-
Features
Vibration Resistant
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS5808.10.9000
All prices are in CAD
Spool
QtyUnit PriceExt Price
1$239.87000$239.87
Additional Resources
AttributeDescription
Other Names
1030-FHH1.50NT50
FHH1.50NT
FHH1.50NT-ND
Standard Package1