FHH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FHH1.25NT25

Digi-Key Part Number
1030-FHH1.25NT25-ND
Manufacturer
Techflex
Manufacturer Product Number
FHH1.25NT25
Supplier
Description
EXPAND SLEEVING 1.25" X 25' NAT
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Sleeve - X 25.00' (7.62m) Natural
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Techflex
Series
Package
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
1.250" (31.75mm)
Diameter - Inside, Expanded
1.750" (44.45mm)
Diameter - Outside, Non-Expanded
-
Material
Fiberglass, Halogen Free
Color
Natural
Length
25.00' (7.62m)
Wall Thickness
0.035" (0.89mm)
Operating Temperature
-70°C ~ 650°C
Heat Protection
Heat Resistant
Abrasion Protection
Abrasion Resistant, Fray Resistant
Liquid Protection
-
Environment Protection
-
Features
Vibration Resistant
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS5808.10.9000
All prices are in CAD
Spool
QtyUnit PriceExt Price
1$114.23000$114.23
Additional Resources
AttributeDescription
Other Names
FHH1.25NT25-ND
1030-FHH1.25NT25
Standard Package1