MFG_F6W0.19WH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6W0.19WH200

Digi-Key Part Number
1030-F6W0.19WH200-ND
Manufacturer
Techflex
Manufacturer Product Number
F6W0.19WH200
Supplier
Description
SELF WRAP 0.187" X 200' WHITE
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Self Wrap 0.188" (4.78mm) X 200' (60.96m) White
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Techflex
Series
Package
Bulk
Part Status
Active
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
-
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
0.188" (4.78mm)
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
White
Length
200' (60.96m)
Wall Thickness
0.027" (0.69mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
Clean Cut
Material Flammability Rating
UL94 V-0
Width
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS5607.49.3000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$197.03000$197.03
Additional Resources
AttributeDescription
Other Names
1030-F6W0.19WH200
F6W0.19WH200-ND
Standard Package1