Flexo-Wrap-Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6N1.50PG25

Digi-Key Part Number
1030-F6N1.50PG25-ND
Manufacturer
Techflex
Manufacturer Product Number
F6N1.50PG25
Supplier
Description
SELF WRAP 1.5" X 25' GRAY
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Self Wrap - X 25.00' (7.62m) Gray
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Techflex
Series
Package
Bulk
Part Status
Active
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
1.500" (38.10mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Gray
Length
25.00' (7.62m)
Wall Thickness
0.038" (0.96mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
-
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
-
Environment Protection
-
Features
Chemical Resistant, Clean Cut
Material Flammability Rating
UL94 V-0
Width
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS5607.49.3000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$114.58000$114.58
Additional Resources
AttributeDescription
Other Names
1030-F6N1.50PG25
F6N1.50PG25-ND
Standard Package1