F6F0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6F2.00TB50

Digi-Key Part Number
1030-F6F2.00TB50-ND
Manufacturer
Techflex
Manufacturer Product Number
F6F2.00TB50
Supplier
Description
SELF WRAP 2" X 50' BLACK/WHITE
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Self Wrap - X 50.00' (15.24m) Black, White
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Techflex
Series
Package
Box
Part Status
Active
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
2.000" (50.80mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black, White
Length
50.00' (15.24m)
Wall Thickness
0.038" (0.96mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
Flame Retardant
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
-
Environment Protection
-
Features
Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS5808.10.9000
All prices are in CAD
Box
QtyUnit PriceExt Price
1$273.85000$273.85
Additional Resources
AttributeDescription
Other Names
1030-F6F2.00TB50
F6F2.00TB
F6F2.00TB-ND
Standard Package1