cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGAG.09BK250

Digi-Key Part Number
1030-AGAG.09BK250-ND
Manufacturer
Techflex
Manufacturer Product Number
AGAG.09BK250
Supplier
Description
SLEEVING 0.118" ID FBRGLASS 250'
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Black Fiberglass, Acrylic Coated Braided Sleeving, Insulated 0.118" (3.00mm) 250' (76.20m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Techflex
Series
Package
Spool
Part Status
Active
Type
Sleeving, Insulated
Type Attributes
Braided
Diameter - Inside
0.118" (3.00mm)
Diameter - Outside
0.166" (4.22mm)
Material
Fiberglass, Acrylic Coated
Color
Black
Length
250' (76.20m)
Wall Thickness
0.024" (0.61mm)
Operating Temperature
-25°C ~ 155°C
Heat Protection
-
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
Oil Resistant
Environment Protection
-
Features
Acid Resistant, Chemical Resistant, Clean Cut, Solvent Resistant
Material Flammability Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7019.90.5050
All prices are in CAD
Spool
QtyUnit PriceExt Price
1$97.81000$97.81
Additional Resources
AttributeDescription
Other Names
1030-AGAG.09BK250
AGAG.09BK
AGAG.09BK-ND
Standard Package1