cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

29-113-12

Digi-Key Part Number
2585-29-113-12-ND
Manufacturer
TE - Kissling
Manufacturer Product Number
29-113-12
Supplier
Description
POWER RELAYS, STANDARD, MONOSTAB
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
General Purpose Relay SPST-NO (DM) (1 Form X) 28VDC Coil Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE - Kissling
Series
Package
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
28VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
120 A
Switching Voltage
-
Coil Current
368.4 mA
Coil Type
Non Latching
Features
Diode
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
4 VDC
Operate Time
35 ms
Release Time
15 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Relay Type
General Purpose
Coil Resistance
76 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
All prices are in CAD
Box
QtyUnit PriceExt Price
1$341.49000$341.49
10$318.73100$3,187.31
25$307.34800$7,683.70
50$302.79460$15,139.73
Additional Resources
AttributeDescription
Other Names
K1060489
2585-29-113-12
29.113.12
Standard Package20