cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

29-011-11

Digi-Key Part Number
2585-29-011-11-ND
Manufacturer
TE - Kissling
Manufacturer Product Number
29-011-11
Supplier
Description
POWER RELAYS, STANDARD, MONOSTAB
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
General Purpose Relay SPST-NO (DM) (1 Form X) 12VDC Coil Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE - Kissling
Series
Package
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
12VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
75 A
Switching Voltage
-
Coil Current
631.6 mA
Coil Type
Non Latching
Features
Diode
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
9 VDC
Must Release Voltage
2 VDC
Operate Time
35 ms
Release Time
15 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Relay Type
General Purpose
Coil Resistance
19 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
All prices are in CAD
Box
QtyUnit PriceExt Price
1$290.36000$290.36
10$272.21100$2,722.11
25$254.06360$6,351.59
50$244.99000$12,249.50
100$241.36060$24,136.06
Additional Resources
AttributeDescription
Other Names
29.011.11
K1060370
2585-29-011-11
Standard Package20