GELWRAP-33/10-200(B6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GELWRAP-33/10-200(B6)

Digi-Key Part Number
2094-GELWRAP-33/10-200(B6)-ND
Manufacturer
TE Energy & Utilities
Manufacturer Product Number
GELWRAP-33/10-200(B6)
Supplier
Description
WIRE SPLICE WRAP AROUND COVER
Manufacturer Standard Lead Time
7
Detailed Description
Wire Splice Wrap Around Splice Cover 8.00" (203.2mm) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Energy & Utilities
Box
Part Status
Active
Type
Wrap Around Splice Cover
Number of Cable Pairs
-
Diameter - Inside
0.400" ~ 1.300" (10.16mm ~ 33.02mm)
Length - Overall
8.00" (203.2mm)
Sheath Opening
-
Features
Chemical Resistant
1 (Unlimited)
EAR99
8546.90.0000
All prices are in CAD
Box
QtyUnit PriceExt Price
1$45.64000$45.64
5$38.43600$192.18
10$34.83200$348.32
20$32.43000$648.60
50$31.22920$1,561.46
100$30.50830$3,050.83
2094-GELWRAP-33/10-200(B6)
E86269-000
1