GELCAP-1(B5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GELCAP-1(B5)

Digi-Key Part Number
2094-GELCAP-1(B5)-ND
Manufacturer
Manufacturer Product Number
GELCAP-1(B5)
Description
WIRE SPLICE MOTOR KIT
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Wire Splice Motor Splice Kit - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Energy & Utilities
Series
-
Package
Box
Part Status
Active
Type
Motor Splice Kit
Number of Cable Pairs
-
Diameter - Inside
-
Length - Overall
-
Sheath Opening
-
Features
PowerGel Sealing Gel
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8546.90.0000
All prices are in CAD
Box
QtyUnit PriceExt Price
1$66.66000$66.66
5$62.49600$312.48
10$58.32800$583.28
20$55.41200$1,108.24
50$54.16220$2,708.11
100$52.91250$5,291.25
Additional Resources
AttributeDescription
Other Names
566376-000
2094-GELCAP-1(B5)
Standard Package5