ZH2-8.0-0-FSP-SM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZH2-8.0-0-FSP-SM

Digi-Key Part Number
A109044-500-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
ZH2-8.0-0-FSP-SM
Supplier
Description
HEATSHRINK TUBING .339" 1=500M
Detailed Description
Heat Shrink Tubing, Flexible 0.339" (8.61mm) 2 to 1 Black 1640.4' (500.0m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Spool
Part Status
Obsolete
Type
Tubing, Flexible
Shrinkage Ratio
2 to 1
Length
1640.4' (500.0m)
Inner Diameter - Supplied
0.339" (8.61mm)
Inner Diameter - Recovered
0.157" (3.99mm)
Recovered Wall Thickness
0.022" (0.56mm)
Material
Polyolefin (PO), Halogen Free
Features
Flame Retardant
Color
Black
Operating Temperature
-30°C ~ 125°C
Shrink Temperature
70°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
Additional Resources
AttributeDescription
Other Names
F98985-000
-ZH2-8.0-0-FSP-SM-SI
A109044-ND
A109044
8-1202021-9
ZH2-8.0-0-FSP-SM-SI
ZH2-8.0-0-FSP-SM-SI-ND
A109044-500
Standard Package1