CAD | USD

Obsolete item.
SWFR X4 Series
X4-0.8-0-SP
Digi-Key Part Number
X4-0.8-0-SP-05-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
X4-0.8-0-SP
Supplier
Description
HEATSHRINK 1.2MM DIA 1=5M BK
Detailed Description
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 16.4' (5.0m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Bulk
Part Status
Obsolete
Type
Tubing, Flexible
Shrinkage Ratio
2 to 1
Length
16.4' (5.0m)
Inner Diameter - Supplied
0.046"" (1.17mm)
Inner Diameter - Recovered
0.016"" (0.41mm)
Recovered Wall Thickness
0.010"" (0.25mm)
Material
Features
Flame Retardant
Color
Black
Operating Temperature
-30°C ~ 125°C
Shrink Temperature
70°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Additional Resources
AttributeDescription
Other NamesX4-0.8-0-SP-05
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
X4-0.8-0-SP-SMTE Connectivity Raychem Cable Protection12484-X4-0.8-0-SP-SM-200-ND$111.55000Direct