CAD | USD

cms-photo-not-available
WP-318097-10-9
Digi-Key Part Number
WP-318097-10-9-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
WP-318097-10-9
Supplier
Description
LABEL ID PRODUCTS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
10000 per Roll
Part Status
Active
Label Type
Die Cut
For Use With/Related Products
Thermal Transfer Printer
Material
Polyester
Label Size
1.25"" x 0.38"" (31.8mm x 9.7mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
2-1200610-6
A51165-000
Standard Package190,000