
VERSAFLEX-1-1/4-0-SP | |
|---|---|
DigiKey Part Number | 484-VERSAFLEX-1-1/4-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFLEX-1-1/4-0-SP |
Description | EXPAND SLEEVE 1.26" BLACK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 1476' (450.00m) Black |
Datasheet | Datasheet |
Category | Diameter - Inside, Expanded 1.772" (45.00mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Material Polyester (PES) |
Series | Color Black |
Packaging Spool | Length 1476' (450.00m) |
Part Status Active | Operating Temperature -50°C ~ 150°C |
Type Sleeve | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Expandable | Features Chemical Resistant, Fungus Resistant, Solvent Resistant |
Diameter - Inside, Non-Expanded 1.260" (32.00mm) | Base Product Number |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 450 | $6.46487 | $2,909.19 |

