F27156-000, C21270-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFIT-2-0-SP-SM

Digi-Key Part Number
VERSAFIT-2-0-SP-SM-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
VERSAFIT-2-0-SP-SM
Supplier
Description
HEATSHRINK 2.079" BLACK
Detailed Description
Heat Shrink Tubing, Flexible 2.080" (52.83mm) 2 to 1 Black -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Spool
Part Status
Active
Type
Tubing, Flexible
Shrinkage Ratio
2 to 1
Length
-
Inner Diameter - Supplied
2.080" (52.83mm)
Inner Diameter - Recovered
1.000" (25.40mm)
Recovered Wall Thickness
0.045" (1.14mm)
Material
Polyolefin (PO)
Features
Flame Retardant
Color
Black
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
Additional Resources
AttributeDescription
Other Names
103687J002
NB17764001
Standard Package125