CAD | USD

Due to temporary constrained supply, Digi-Key is unable to accept backorders at this time.
cms-photo-not-available
V2-22.0-0-FSP-SM
Digi-Key Part Number
V2-22.0-0-FSP-SM-50-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
V2-22.0-0-FSP-SM
Supplier
Description
HEATSHRINK 0.913" X 164' BLACK
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Heat Shrink Tubing, Flexible 0.913" (23.19mm) 2 to 1 Black 164.0' (50.0m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Spool
Part Status
Active
Type
Tubing, Flexible
Shrinkage Ratio
2 to 1
Length
164.0' (50.0m)
Inner Diameter - Supplied
0.913"" (23.19mm)
Inner Diameter - Recovered
0.433"" (11.00mm)
Recovered Wall Thickness
0.035"" (0.89mm)
Material
Polyolefin (PO)
Features
Flame Retardant
Color
Black
Operating Temperature
-30°C ~ 125°C
Shrink Temperature
70°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Additional Resources
AttributeDescription
Other Names
663099J001
V2-22.0-0-FSP-SM-300
V2-22.0-0-FSP-SM-300-ND
V2-22.0-0-FSP-SM-50
V2-22.0-0-FSP-SM-ND
Standard Package36